Abracon ASPI-8040-0R5N-T1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 14A |
| Max DC Resistance | 0.005(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASPI-8040-0R5N-T1 to view detailed technical specifications.
No datasheet is available for this part.