The ASPI-8040S-560MT is a shielded wirewound inductor with a type of power inductors. It has an inductance of 56uH and a tolerance of 20%. The inductor's maximum DC current is 1.45A and its maximum saturation current is 1.55A. The maximum DC resistance is 0.148R. The inductor has a minimum self-resonant frequency of 6.4M and is available in a surface mount package.
Abracon ASPI-8040S-560MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.55A |
| Max DC Resistance | 0.148Ohm |
| Minimum Self Resonant Frequency | 6.4MHz |
| Case Size | 3131 |
| Product Length | 8.3mm |
| Height | 4.2mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-8040S-560MT to view detailed technical specifications.
No datasheet is available for this part.