Abracon ASR315E technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 315MHz |
| Height | 0.053inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASR |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASR315E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.