
The ASSFLP-C01 is a surface mount oscillator from Abracon with a frequency stability of 50ppm. It has a maximum operating temperature range of -40°C to 85°C and a maximum supply current of 40mA. The oscillator is packaged in bulk with 1000 units per package. It measures 0.051inch in height, 0.126inch in width, and 0.197inch in length. The ASSFLP-C01 is suitable for use in a variety of applications requiring a stable frequency source.
Abracon ASSFLP-C01 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ASSFLP |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSFLP-C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.