Abracon ASSFLP1-C04 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | ASSFLP |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSFLP1-C04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.