Abracon ASSV1-24.576MHZ-EC-C1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 7.43mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | ASSV1 |
| Termination | SMD/SMT |
| Width | 5.34mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSV1-24.576MHZ-EC-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.