The ASSVP Series SMD/SMT oscillator from Abracon features a frequency stability of 50ppm. It has a maximum operating temperature range of -40°C to 85°C. The oscillator is available in a surface mount package with a height of 0.055inch and a length of 0.276inch. It draws a maximum supply current of 30mA. The ASSVP Series oscillator is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASSVP1-D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | ASSVP |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSVP1-D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.