Abracon AST3-10.000MHZ-L-TC technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 0.37ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon AST3-10.000MHZ-L-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.