The AST3TQ-T-10.000MHz-28 is a Temperature Compensated Crystal Oscillator from Abracon with a frequency range of 5 to 10.7MHz and a frequency tolerance of ±0.3ppm. It operates within a temperature range of -40 to 85 degrees Celsius and requires a supply voltage between 3.135 and 3.465 volts. The oscillator has a load capacitance of 15 and a maximum symmetry of 55. It is available in a 4-pin SMD package.
Abracon AST3TQ-T-10.000MHz-28 technical specifications.
| Type | Temperature Compensated Crystal Oscillator (TCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Tolerance | ±0.3ppm |
| Frequency Stability | ±0.28ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AST3TQ-T-10.000MHz-28 to view detailed technical specifications.
No datasheet is available for this part.