Abracon ASTC-12-101-1.23-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100u(OCL)/90uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.23A |
| Maximum Saturation Current | 1.23A |
| Max DC Resistance | 0.288Ohm |
| Product Length | 12.7mm |
| Height | 5.46mm |
| Product Depth | 12.7mm |
Download the complete datasheet for Abracon ASTC-12-101-1.23-T to view detailed technical specifications.
No datasheet is available for this part.