Abracon ASTC-12-151-0.99 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 152 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.445 |
| Rated Current-Max | 0.99 |
| Test Frequency | 0.1 |
| Manufacturer Series | ASTC-12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASTC-12-151-0.99 to view detailed technical specifications.
No datasheet is available for this part.