Abracon ASTMHTE-100.000MHZ-ZJ-E-T3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASTMHTE-100.000MHZ-ZJ-E-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.