Abracon ASTX-H11-13.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASTX-H11 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H11-13.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.