
The ASTX-H11-25.000MHZ-T oscillator from Abracon is a surface mount device with a frequency of 25MHz and a frequency stability of 2.5ppm. It operates within a temperature range of -30°C to 75°C and has a maximum supply current of 5.5mA. This oscillator is lead free and RoHS compliant, packaged in cut tape for surface mount applications.
Abracon ASTX-H11-25.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 2.5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASTX-H11 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H11-25.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
