
The ASTX-H11-27.000MHZ-T SMD oscillator from Abracon operates at a frequency of 27MHz with a stability of 2.5ppm. It is designed for surface mount applications and is lead free. The oscillator is packaged in cut tape and is RoHS compliant. It can operate within a temperature range of -30°C to 75°C and draws a maximum supply current of 5.5mA.
Abracon ASTX-H11-27.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 2.5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASTX-H11 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H11-27.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.