Abracon ASTX-H12-16.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.037inch |
| Length | 0.098inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | ASTX-H12 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-16.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.