The ASTX-H12-19.680MHZ-T is a surface mount oscillator from Abracon, operating within a temperature range of -30°C to 75°C. It has a frequency of 19.68MHz and a frequency stability of 2.5ppm. The oscillator is packaged in a SMD/SMT package and is available in quantities of 1000. It is rated for COTS applications and is compliant with RoHS regulations.
Abracon ASTX-H12-19.680MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.68MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.037inch |
| Length | 0.098inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.8mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | ASTX-H12 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-19.680MHZ-T to view detailed technical specifications.
No datasheet is available for this part.