Abracon ASTX-H12-B-40.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 2.5ppm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASTX-H12 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-B-40.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.