Abracon ASV-100.000MHZ-E-C-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-100.000MHZ-E-C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.