Abracon ASV-12.000MHZ-E-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASV |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-12.000MHZ-E-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.