Abracon ASV-150.000MHZ-E-C-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 65mA |
| Mount | Surface Mount |
| Operating Frequency | 150 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-150.000MHZ-E-C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
