
16MHz HCMOS SMD oscillator featuring a 7mm x 5.08mm surface mount package. Offers 100ppm frequency stability and operates with a 3.3V supply voltage (2.97V-3.63V range) and a maximum supply current of 15mA. Designed for a temperature range of -20°C to 70°C with a 15pF load capacitance. Packaged on tape and reel, this RoHS compliant component is suitable for general frequency control applications.
Abracon ASV-16.000MHZ-E-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASV |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-16.000MHZ-E-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
