Abracon ASV-2.048MHZ-ERS-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.048MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-2.048MHZ-ERS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.