
This 33.333MHz crystal oscillator from Abracon features a frequency stability of 100ppm and operates within a supply voltage range of 2.97V to 3.63V. The device is designed for surface mount applications and is available in quantities of 1000 per reel. The oscillator is constructed with lead-free materials and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Abracon ASV-33.333MHZ-L technical specifications.
| Package/Case | 100 |
| Frequency | 33.333MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Frequency | 33.333 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-33.333MHZ-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
