Abracon ASV-48.000MHZ-CT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASV |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Abracon ASV-48.000MHZ-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.