
The ASV-7.3728MHZ-E-T is a surface mount crystal oscillator from Abracon with a frequency of 7.3728MHz and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 10mA. The oscillator is packaged in a CSMD package and is suitable for use with a supply voltage of 3.3V. It is RoHS compliant and available in tape and reel packaging.
Abracon ASV-7.3728MHZ-E-T technical specifications.
| Package/Case | CSMD |
| Depth | 5.08mm |
| Frequency | 7.3728MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASV |
| Termination | SMD/SMT |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-7.3728MHZ-E-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
