Abracon ASVC-1310-R80M technical specifications.
| Type | High Current Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 50A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 39A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0009Ohm |
| Lead Style | Radial |
| Product Length | 13.5mm |
| Product Depth | 12.5mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASVC-1310-R80M to view detailed technical specifications.
No datasheet is available for this part.