
The ASVMB-7.3728MHZ-XY-T is a 7.3728MHz QFN EP MEMS oscillator from Abracon. It features a non-lead-frame SMT package with a quad flat no-lead design and exposed pad. The device has a 4-pin count and measures 7mm in length, 5mm in width, and 0.85mm in height. It operates over a temperature range of -40°C to 105°C and has a frequency stability of ±10. The oscillator is suitable for surface mount applications.
Abracon ASVMB-7.3728MHZ-XY-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 7.3728MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASVMB-7.3728MHZ-XY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.