Abracon ASVMB-ADAPTER-KIT technical specifications.
| Frequency | 150MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Operating Supply Voltage | 4V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Pure Silicon™, MEMSPEED PRO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMB-ADAPTER-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
