
The ASVMPC-11.0592MHZ-T3 is a surface mount oscillator from Abracon with a frequency of 11.0592MHz and a frequency stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 35mA. The oscillator is supplied with 3.6V and is available in a tape and reel packaging. It is compliant with RoHS regulations and is part of the Pure Silicon ASVMP series.
Abracon ASVMPC-11.0592MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-11.0592MHZ-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.