The ASVMPC-12.288MHZ-T3 is a surface mount oscillator from Abracon with a frequency of 12.288MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 35mA. The oscillator is supplied with 3.6V and is packaged in tape and reel format. It is compliant with RoHS regulations and features a Pure Silicon ASVMP series design.
Abracon ASVMPC-12.288MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-12.288MHZ-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.