
The ASVMPC-15.000MHZ-T3 is a 15MHz crystal oscillator from Abracon, featuring a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and is powered by a 3.6V supply voltage, drawing a maximum current of 35mA. The oscillator is packaged in a surface mount SMD/SMT package, suitable for use in high-density applications.
Abracon ASVMPC-15.000MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 15MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-15.000MHZ-T3 to view detailed technical specifications.
No datasheet is available for this part.