
The ASVMPC-15.000MHZ-Z-T is a 15MHz crystal oscillator from Abracon with a frequency stability of 50ppm. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 35mA. The oscillator is packaged in a surface mount package and is RoHS compliant. It is available on tape and reel for easy assembly. The ASVMPC-15.000MHZ-Z-T is part of the Pure Silicon ASVMP series.
Abracon ASVMPC-15.000MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 15MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-15.000MHZ-Z-T to view detailed technical specifications.
No datasheet is available for this part.