The ASVMPC-29.4912MHZ-Z-T is a surface mount oscillator from Abracon with a frequency of 29.4912MHz and a frequency stability of 50ppm. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 35mA at 3.6V. The oscillator is packaged in a SMD/SMT package and is available on a tape and reel. It is RoHS compliant and part of the Pure Silicon ASVMP series.
Abracon ASVMPC-29.4912MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 29.4912MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-29.4912MHZ-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.