The ASVMPC-32.000MHZ-T3 is a 32MHz oscillator from Abracon with a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package with a height of 0.035inch and a length of 0.276inch. Operating temperature range is between -20°C and 70°C. The oscillator requires a supply voltage of 3.6V and a maximum supply current of 35mA. It is RoHS compliant and available in tape and reel packaging.
Abracon ASVMPC-32.000MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-32.000MHZ-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.