
The ASVMPC-54.000MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 54MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is RoHS compliant and is packaged in tape and reel format. It measures 0.276inch in length, 0.197inch in width, and 0.035inch in height.
Abracon ASVMPC-54.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 54MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-54.000MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.