
This 76.8MHz oscillator from Abracon features a frequency stability of 25ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 35mA and is powered by a 3.6V supply voltage. The oscillator is available in a surface mount package and is RoHS compliant.
Abracon ASVMPC-76.800MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 76.8MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-76.800MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.