Abracon ASVMPLP-BLANK-XR-T technical specifications.
| Frequency Stability | 25ppm |
| Max Frequency | 425MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ASVMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPLP-BLANK-XR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.