
The ASVTX-09-13.00MHZ-T is a surface mount oscillator with a frequency of 13MHz and a frequency stability of 2.5ppm. It operates within a supply voltage range of 2.85V to 3.15V and a supply current of up to 2mA. The oscillator is packaged in a tape and reel format and has a height of 1.5mm, length of 5mm, and width of 3.2mm. It is designed to operate within a temperature range of -30°C to 75°C.
Abracon ASVTX-09-13.00MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2mA |
| Frequency | 13MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASVTX-09 |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-09-13.00MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.