
Surface mount temperature-compensated crystal oscillator (TCXO) operating at 14.4MHz with a frequency stability of 2.5ppm and tolerance of 0.5ppm. Features a clipped sine output, 2.85V to 3.15V supply voltage range, and a maximum current draw of 2mA. Packaged in a 5mm x 3.2mm x 1.5mm SMD/SMT package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASVTX-09-14.400MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 2mA |
| Frequency | 14.4MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASVTX-09 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-09-14.400MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
