
Surface mount voltage-controlled crystal oscillator (VCXO) operating at 16 MHz. Features a frequency stability of 2.5ppm and a frequency tolerance of 0.5ppm, with a load capacitance of 10pF. Housed in a compact CSMD package measuring 5mm x 3.2mm x 0.063 inches. Operates within a supply voltage range of 2.85V to 3.15V, with a maximum supply current of 2mA. Suitable for applications requiring precise timing and frequency control, with a lead-free and RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASVTX-09-16.000MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 3.2mm |
| Frequency | 16MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASVTX-09 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-09-16.000MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.