Abracon ASVTX-09-19.200MHZ technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| Frequency Stability | 2.5ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-09-19.200MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.