The ASVTX-09-20.000MHz-T is a voltage-controlled temperature compensated crystal oscillator with a frequency range of 19.44 to 28MHz. It features a frequency tolerance of ±0.5ppm and a frequency stability of ±2.5ppm. The oscillator requires a load capacitance of 10pF and can be tuned with a voltage between 0.5 and 2.5V. It operates from a supply voltage of 2.85 to 3.15V and is functional within a temperature range of -30 to 75°C.
Abracon ASVTX-09-20.000MHz-T technical specifications.
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Tolerance | ±0.5ppm |
| Frequency Stability | ±2.5ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0.5 to 2.5V |
| Min Operating Supply Voltage | 2.85V |
| Max Operating Supply Voltage | 3.15V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ASVTX-09-20.000MHz-T to view detailed technical specifications.
No datasheet is available for this part.