
The ASVTX-12-A-38.400MHZ-H10-T is a temperature-compensated oscillator from Abracon, operating within a frequency range of 38.4MHz with a stability of 1ppm. It is designed to operate within a temperature range of -30°C to 85°C and has a maximum supply current of 2.5mA. The oscillator is supplied at 3V and is packaged in SMD/SMT form, available in quantities of 1000 per reel. This product is compliant with RoHS regulations and is suitable for use in surface mount applications.
Abracon ASVTX-12-A-38.400MHZ-H10-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Frequency Stability | 1ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVTX-12 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-12-A-38.400MHZ-H10-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.