Abracon ASVTX-12-A-40.000MHZ-I15-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 1.5ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVTX-12 |
| Termination | SMD/SMT |
| Weight | 0.000459oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-12-A-40.000MHZ-I15-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
