
The ASVTX-13-A-19.200MHZ-D15-T is a temperature-compensated oscillator from Abracon with a frequency of 19.2MHz and a frequency stability of 1.5ppm. It operates within a temperature range of -30°C to 85°C and has a maximum supply current of 1.5mA. The oscillator is available in a surface mount package and is RoHS compliant. It is designed for use in a variety of applications where a stable frequency is required, including industrial and commercial equipment.
Abracon ASVTX-13-A-19.200MHZ-D15-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 1.5ppm |
| Frequency Tolerance | 2ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVTX-13 |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-13-A-19.200MHZ-D15-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
