Oscillator VC-TCXO 38.4MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin Ultra Mini-SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Tolerance | ±2ppm |
| Frequency Stability | ±1.5ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0.5 to 2.5V |
| Min Operating Supply Voltage | 2.85V |
| Max Operating Supply Voltage | 3.15V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Ultra Mini-SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |