Abracon ASVTX11-33.600MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.6MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASVTX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX11-33.600MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.