Abracon ASVV-1.544MHZ-N152 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Frequency | 1.544 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-1.544MHZ-N152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
