
The ASVV-1.544MHZ-N152-T is a surface mount oscillator from Abracon with a frequency of 1.544MHz and a stability of 50ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 15mA. The oscillator is packaged in a tape and reel format with 1000 units per package and is compliant with RoHS regulations.
Abracon ASVV-1.544MHZ-N152-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.544MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-1.544MHZ-N152-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
